5082-2751
Description: Mixer Diode, 1600ohm Z(V) Max, Silicon

Overview of 5082-2751 by Agilent Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
D27512-25 Rochester Electronics LLC UVPROM
2508-23NGLC Coilcraft Inc General Purpose Inductor, 0.023uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT
2508-23NGLB Coilcraft Inc General Purpose Inductor, 0.023uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT

CAD Models for 5082-2751 by Agilent Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5082-2751 by Agilent Technologies Inc

5082-2751
Agilent Technologies Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
Package Description
O-CEMW-N2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.60
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
MIXER DIODE
Impedance-Max
1600 Ω
Impedance-Min
1200 Ω
JESD-30 Code
O-CEMW-N2
Number of Elements
1
Number of Terminals
2
Operating Frequency-Max
15 GHz
Operating Frequency-Min
1 GHz
Operating Temperature-Max
150 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
MICROWAVE
Power Dissipation-Max
0.1 W
Pulsed Input Power-Min
2 W
Qualification Status
Not Qualified
Surface Mount
YES
Tangential Signal Sensitivity-Min
55 dBm
Technology
SCHOTTKY
Terminal Form
NO LEAD
Terminal Position
END
Want to compare parts?
  1. 5082-2751
    Agilent Technologies Inc
    Mixer Diode, 1600ohm Z(V) Max, Silicon
    VS

Alternate Parts for 5082-2751

This table gives cross-reference parts and alternative options found for 5082-2751. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5082-2751, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5082-2751 Mixer Diode, Very High Frequency to Ultra High Frequency, 1600ohm Z(V) Max, Silicon, Advanced Semiconductor Inc 5082-2751 vs 5082-2751

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5082-2751 by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5082-2751 by Agilent Technologies Inc

  • Please alert me when 5082-2751 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5082-2751 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5082-2751 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5082-2751 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5082-2751.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5082-2751 by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: