-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,COPALUM 6 5/16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4618
|
Newark | Terminals Terminal, copalum 6 5/16 |Amp Te Connectivity 50719-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 280 |
|
$4.0100 / $5.8300 | Buy Now |
DISTI #
33B9486
|
Newark | Terminal, copalum 6 5/16 Rohs Compliant: Yes |Amp Te Connectivity 50719-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 | Buy Now |
DISTI #
2266-50719-2-ND
|
DigiKey | CONN RING CIRC 6AWG #3/8 CRIMP Min Qty: 20 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
280 In Stock |
|
$3.5000 / $3.6300 | Buy Now |
DISTI #
50719-2-ND
|
DigiKey | CONN RING CIRC 6AWG #3/8 CRIMP Min Qty: 20 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2451 | Buy Now |
DISTI #
50719-2
|
Avnet Americas | Ring Terminal 8AWG M8 Tin Plated Copper Box - Bulk (Alt: 50719-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Container: Bulk | 0 |
|
$2.9512 / $3.3320 | Buy Now |
DISTI #
571-50719-2
|
Mouser Electronics | Terminals TERMINAL,COPALUM 6 5/16 RoHS: Compliant | 0 |
|
$3.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 Container: Box | 0Box |
|
$3.0600 | Buy Now |
DISTI #
AMP50719-2
|
Heilind Electronics | TERMINAL,COPALUM 6 5/16 | Americas - 0 in Stock |
|
$3.5000 | Buy Now |
|
Onlinecomponents.com | TERMINAL,COPALUM 6 5/16 RoHS: Compliant |
130 Partner Stock |
|
$3.2100 / $3.9000 | Buy Now |
DISTI #
AMP50719-2
|
Interstate Connecting Components | TERMINAL,COPALUM 6 5/16 | 0 |
|
$3.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50719-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
50719-2
TE Connectivity
TERMINAL,COPALUM 6 5/16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 14 mm2 | |
Wire Gauge | 6 AWG |
This table gives cross-reference parts and alternative options found for 50719-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50719-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50719-1 | TERMINAL,COPALUM 6 1/4 | TE Connectivity | 50719-2 vs 50719-1 |
184079-1 | TERMINAL,COPALUM R 6 10MM | TE Connectivity | 50719-2 vs 184079-1 |
321056 | TERMINAL,SOLIS FLAG R 6 5/16 | TE Connectivity | 50719-2 vs 321056 |
50719 | TERMINAL,COPALUM 6 10 | TE Connectivity | 50719-2 vs 50719 |