5063A
Description: General Purpose Inductor, 1.2uH, 10%, 1 Element, SMD, CHIP

Overview of 5063A by Coast Advanced Chip Magnetics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

CAD Models for 5063A by Coast Advanced Chip Magnetics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5063A by Coast Advanced Chip Magnetics

5063A
Coast Advanced Chip Magnetics
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
COAST ADVANCED CHIP MAGNETICS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
0.75 Ω
Inductance-Nom (L)
1.2 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Quality Factor-Min (at L-nom)
42
Rated Current-Max
0.18 A
Self Resonance Frequency
110 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
GOLD
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
7.9 MHz
Tolerance
10%
Want to compare parts?
  1. 5063A
    Coast Advanced Chip Magnetics
    General Purpose Inductor, 1.2uH, 10%, 1 Element, SMD, CHIP
    VS

Alternate Parts for 5063A

This table gives cross-reference parts and alternative options found for 5063A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5063A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC1210-1R2K General Purpose Inductor, 1.2uH, 10%, 1 Element, SMD, CHIP, 1210 Associated Components Technology Inc 5063A vs MIC1210-1R2K
5026F General Purpose Inductor, 1.2uH, 10%, 1 Element, SMD, CHIP Coast Advanced Chip Magnetics 5063A vs 5026F
5063F General Purpose Inductor, 1.2uH, 10%, 1 Element, SMD, CHIP Coast Advanced Chip Magnetics 5063A vs 5063F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5063A by Coast Advanced Chip Magnetics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5063A by Coast Advanced Chip Magnetics

  • Please alert me when 5063A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5063A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5063A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5063A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5063A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5063A by Coast Advanced Chip Magnetics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: