Part Details for MIC1210-1R2K by Associated Components Technology Inc
Overview of MIC1210-1R2K by Associated Components Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MIC1210-1R2K
MIC1210-1R2K CAD Models
MIC1210-1R2K Part Data Attributes
|
MIC1210-1R2K
Associated Components Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC1210-1R2K
Associated Components Technology Inc
General Purpose Inductor, 1.2uH, 10%, 1 Element, SMD, CHIP, 1210
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASSOCIATED COMPONENTS TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.75 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |
Alternate Parts for MIC1210-1R2K
This table gives cross-reference parts and alternative options found for MIC1210-1R2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC1210-1R2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5063A | General Purpose Inductor, 1.2uH, 10%, 1 Element, SMD, CHIP | Coast Advanced Chip Magnetics | MIC1210-1R2K vs 5063A |
5026F | General Purpose Inductor, 1.2uH, 10%, 1 Element, SMD, CHIP | Coast Advanced Chip Magnetics | MIC1210-1R2K vs 5026F |
5063F | General Purpose Inductor, 1.2uH, 10%, 1 Element, SMD, CHIP | Coast Advanced Chip Magnetics | MIC1210-1R2K vs 5063F |