-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SAFE HIGH VOLTAGE PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3980
|
Newark | Rf/Coaxial, Shv Plug, Straight, Crimp, Connector Type:Shv Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:-, Coaxial Cable Types:Rg58, Rg58A, Rg58B, Rg58C, Contact Material:-, Frequency Max:- Rohs Compliant: Yes |Amp Te Connectivity 5051426-4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A32435-ND
|
DigiKey | CONN SHV PLUG STR CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
574 In Stock |
|
$30.4763 / $43.3100 | Buy Now |
DISTI #
571-5051426-4
|
Mouser Electronics | RF Connectors / Coaxial Connectors SHV PLUG NICKEL RoHS: Compliant | 143 |
|
$30.7000 / $37.5100 | Buy Now |
DISTI #
AMP5051426-4
|
Heilind Electronics | SAFE HIGH VOLTAGE PLUG | Americas - 4 in Stock |
|
$33.8621 / $42.8068 | Buy Now |
|
Onlinecomponents.com | RF / Coaxial Connector - SHV Coaxial - Straight Plug - Crimp - RG58 - RG58A - RG58B - RG58C. RoHS: Compliant |
1000 On Order |
|
$29.4400 / $41.3200 | Buy Now |
DISTI #
5051426-4
|
TTI | RF Connectors / Coaxial Connectors SHV PLUG NICKEL RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 200 In Stock |
|
$30.3900 / $31.1000 | Buy Now |
DISTI #
AMP5051426-4
|
Interstate Connecting Components | SAFE HIGH VOLTAGE PLUG | 0175 On Order |
|
$33.8621 / $42.8068 | Buy Now |
DISTI #
5051426-4
|
Avnet Abacus | Conn SHV PL Crimp ST Cable Mount Gold (Alt: 5051426-4) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3399470
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$36.7837 / $45.6710 | Buy Now |
DISTI #
3399470
|
Farnell | RF COAX CONN, SHV PLUG, CABLE RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Each | 0 |
|
$36.4576 / $41.9056 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5051426-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5051426-4
TE Connectivity
SAFE HIGH VOLTAGE PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG-58A/U; RG-58C/U | |
Body Diameter | 0.568 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 58B, RG 58, RG 58C, RG 58A | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.3 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 5051426-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5051426-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51426-4 | SAFE HIGH VOLTAGE PLUG | TE Connectivity | 5051426-4 vs 51426-4 |