-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SAFE HIGH VOLTAGE PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F3378
|
Newark | Rf/Coaxial, Shv Plug, Straight, Crimp, Connector Type:Shv Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:-, Coaxial Cable Types:Rg58, Rg58A, Rg58B, Rg58C, Contact Material:-, Frequency Max:- Rohs Compliant: Yes |Amp Te Connectivity 51426-4 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7100 / $28.5800 | Buy Now |
DISTI #
51426-4
|
Avnet Americas | Conn SHV PL Crimp ST Cable Mount Gold - Bulk (Alt: 51426-4) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | SAFE HIGH VOLTAGE PLUG RoHS: Compliant | 0 |
|
$26.8700 / $73.6100 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, SHV CONNECTOR, CRIMP, PLUG | 323 |
|
$30.7761 / $41.0348 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, SHV CONNECTOR, CRIMP, PLUG | 1 |
|
$35.3210 | Buy Now |
DISTI #
51426-4
|
Avnet Americas | Conn SHV PL Crimp ST Cable Mount Gold - Bulk (Alt: 51426-4) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | SAFE HIGH VOLTAGE PLUG RoHS: Compliant | 0 |
|
$26.8700 / $73.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51426-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
51426-4
TE Connectivity
SAFE HIGH VOLTAGE PLUG
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 58A/U; RG 58C/U, COMPATIBLE CONTACT: 51427-3 | |
Body/Shell Style | PLUG | |
Cable Types | RG 58B, RG 58, RG 58A, RG 58C | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | PTFE | |
MIL Conformance | NO | |
Mating Information | 225087-4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.3 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |