Part Details for 502S47N100JV4R by Johanson Dielectrics Inc
Overview of 502S47N100JV4R by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 502S47N100JV4R
502S47N100JV4R CAD Models
502S47N100JV4R Part Data Attributes
|
502S47N100JV4R
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
502S47N100JV4R
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Size/Voltage/Capacitance Available | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e3 | |
Length | 5.72 mm | |
Manufacturer Series | 502S47 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 5000 V | |
Series | S47(5KV,NP0) | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5.08 mm |
Alternate Parts for 502S47N100JV4R
This table gives cross-reference parts and alternative options found for 502S47N100JV4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502S47N100JV4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502S47N100JV6U | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 502S47N100JV4R vs 502S47N100JV6U |
502S47N100JT6E | Ceramic Capacitor, Multilayer, 5000V, 5% +Tol, 5% -Tol, C0G, 0.00001uF, Surface Mount, 2220, CHIP | Johanson Dielectrics Inc | 502S47N100JV4R vs 502S47N100JT6E |
502S47N100JF4E | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 502S47N100JV4R vs 502S47N100JF4E |
502S47N100JV6E | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 502S47N100JV4R vs 502S47N100JV6E |
502S47N100JF6E | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 502S47N100JV4R vs 502S47N100JF6E |
502S47N100JV6R | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 502S47N100JV4R vs 502S47N100JV6R |
502S47N100JV6 | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 2320, | Johanson Dielectrics Inc | 502S47N100JV4R vs 502S47N100JV6 |
502S47N100JV4T | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 502S47N100JV4R vs 502S47N100JV4T |
502S47N100JV4 | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 2320, | Johanson Dielectrics Inc | 502S47N100JV4R vs 502S47N100JV4 |
502S47N100JV4E | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 502S47N100JV4R vs 502S47N100JV4E |