Part Details for 502S47N100JV6E by Johanson Dielectrics Inc
Overview of 502S47N100JV6E by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 502S47N100JV6E
502S47N100JV6E CAD Models
502S47N100JV6E Part Data Attributes
|
502S47N100JV6E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
502S47N100JV6E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e3 | |
Length | 6.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 5000 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5.46 mm |
Alternate Parts for 502S47N100JV6E
This table gives cross-reference parts and alternative options found for 502S47N100JV6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502S47N100JV6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502S47N100JV6U | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 502S47N100JV6E vs 502S47N100JV6U |
502S47N100JT6E | Ceramic Capacitor, Multilayer, 5000V, 5% +Tol, 5% -Tol, C0G, 0.00001uF, Surface Mount, 2220, CHIP | Johanson Dielectrics Inc | 502S47N100JV6E vs 502S47N100JT6E |
502S47N100JF4E | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 502S47N100JV6E vs 502S47N100JF4E |
502S47N100JF6E | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 502S47N100JV6E vs 502S47N100JF6E |
502S47N100JV6R | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 502S47N100JV6E vs 502S47N100JV6R |
502S47N100JV6 | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 2320, | Johanson Dielectrics Inc | 502S47N100JV6E vs 502S47N100JV6 |
502S47N100JV4T | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 502S47N100JV6E vs 502S47N100JV4T |
502S47N100JV4 | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 2320, | Johanson Dielectrics Inc | 502S47N100JV6E vs 502S47N100JV4 |
502S47N100JV4E | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 502S47N100JV6E vs 502S47N100JV4E |
502S47N100JV4U | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 502S47N100JV6E vs 502S47N100JV4U |