502585-0474
Molex
Description: Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT

Overview of 502585-0474 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LPS3010-474MLB Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS
LPS5030-474MLC Coilcraft Inc General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT
LPD5030-474MEB Coilcraft Inc General Purpose Inductor, 470uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-30M, CHIP, 5050-30M, HALOGEN FREE AND ROHS COMPLIANT

Price & Stock for 502585-0474 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 88AH3514
Newark 1.5 W/Bsglrarecassy4Cktbluembstppkg Rohs Compliant: Yes |Molex 502585-0474 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.8010
$0.8010 Buy Now
DISTI # 5025850474
Avnet Americas Connector Wire to Board Receptacle 4 Position 1.5mm Solder Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: 5025850474) Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.5501
$0.5501 Buy Now
DISTI # 538-502585-0474
Mouser Electronics Headers & Wire Housings 1.5 W/BSglRARecAssy4CktBluEmbsTpPkg RoHS: Compliant 0
  • 1,000 $0.7500
  • 2,000 $0.7000
  • 5,000 $0.6650
  • 10,000 $0.6500
$0.6500 / $0.7500 Order Now
DISTI # MOL502585-0474
Heilind Electronics   Americas - 0 in Stock
  • 1,000 $0.7694
  • 2,000 $0.7577
  • 3,000 $0.6787
  • 11,000 $0.5876
$0.5876 / $0.7694 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $0.9300
  • 500 $0.7900
  • 1,000 $0.6800
  • 2,500 $0.6500
$0.6500 / $0.9300 Buy Now

CAD Models for 502585-0474 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 502585-0474 by Molex

502585-0474
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
17 Weeks
Samacsys Manufacturer
Molex
Body Breadth
0.25 inch
Body Depth
0.285 inch
Body Length
0.406 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.059 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Terminal Pitch
1.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. 502585-0474
    Molex
    Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for 502585-0474

This table gives cross-reference parts and alternative options found for 502585-0474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502585-0474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10136353-04111LF Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 4 positions Amphenol Communications Solutions 502585-0474 vs 10136353-04111LF
502585-0470 Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT Molex 502585-0474 vs 502585-0470
502585-0478 Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT Molex 502585-0474 vs 502585-0478
502585-0475 Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT Molex 502585-0474 vs 502585-0475
502585-0471 Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT Molex 502585-0474 vs 502585-0471
502585-0472 Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT Molex 502585-0474 vs 502585-0472
502585-0473 Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT Molex 502585-0474 vs 502585-0473
502585-0477 Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT Molex 502585-0474 vs 502585-0477
502585-0476 Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT Molex 502585-0474 vs 502585-0476
Part Number Description Manufacturer Compare
65780-109 Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 502585-0474 vs 65780-109
022-02-5044 Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal Molex 502585-0474 vs 022-02-5044
51763-100400CB Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, Amphenol Communications Solutions 502585-0474 vs 51763-100400CB
65039-057LF Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE Amphenol FCi 502585-0474 vs 65039-057LF
A-7674-D4A154A Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal Molex 502585-0474 vs A-7674-D4A154A
51767-30400000A0 Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle Amphenol FCi 502585-0474 vs 51767-30400000A0
95296-504 Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal Amphenol FCi 502585-0474 vs 95296-504
0009070048 Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT Molex 502585-0474 vs 0009070048
A-7674-A4A102A Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal Molex 502585-0474 vs A-7674-A4A102A
22-45-7047 Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal Molex 502585-0474 vs 22-45-7047

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 502585-0474 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 502585-0474 by Molex

  • Please alert me when 502585-0474 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 502585-0474 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 502585-0474 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 502585-0474 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 502585-0474.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 502585-0474 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: