Part Details for 51767-30400000A0 by Amphenol FCi
Overview of 51767-30400000A0 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51767-11900000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 19P Right Angle Receptacle, Press Fit | |
51767-10600000B0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P STB Right Angle Receptacle. | |
51767-10900000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 9P Right Angle Receptacle, Press Fit |
Part Details for 51767-30400000A0
51767-30400000A0 CAD Models
51767-30400000A0 Part Data Attributes
|
51767-30400000A0
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51767-30400000A0
Amphenol FCi
Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for 51767-30400000A0
This table gives cross-reference parts and alternative options found for 51767-30400000A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51767-30400000A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65780-040 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 51767-30400000A0 vs 65780-040 |
51067-0401 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, | Molex | 51767-30400000A0 vs 51067-0401 |
5MDV-04-NP | Board Connector, 4 Contact(s), 1 Row(s), Female | Thomas & Betts | 51767-30400000A0 vs 5MDV-04-NP |
95821-104B1 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 51767-30400000A0 vs 95821-104B1 |
51763-100400CBLF | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 51767-30400000A0 vs 51763-100400CBLF |
A-7674-D4D561A | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 51767-30400000A0 vs A-7674-D4D561A |
35211-0410 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 51767-30400000A0 vs 35211-0410 |
A-7674-D4M102A | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 51767-30400000A0 vs A-7674-D4M102A |
502584-0478 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 51767-30400000A0 vs 502584-0478 |
90871-0510 | Board Connector, 4 Contact(s), 1 Row(s), Female | Molex | 51767-30400000A0 vs 90871-0510 |