-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2430IGN#PBF | Analog Devices | 20-B No Lat DS ADCs w/ Diff In | |
LTC2430CGN#PBF | Analog Devices | 20-B No Lat DS ADCs w/ Diff In | |
LTC2430IGN#TRPBF | Analog Devices | 20-B No Lat DS ADCs w/ Diff In |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R1277
|
Newark | 0.4 B/B Rec Assy W/Tape 24Ckt Embstppkg |Molex 502426-2430 RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8070 | Buy Now |
DISTI #
538-502426-2430
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.4 B/B Rec Assy W/T Tape 24Ckt EmbsTpPkg RoHS: Compliant | 0 |
|
$0.6300 | Order Now |
DISTI #
MOL502426-2430
|
Heilind Electronics | 0.4 B/B REC ASSY W/TAPE 24CKT EMBSTPPKG | Americas - 0 in Stock |
|
$0.7415 | Buy Now |
|
Onlinecomponents.com | 0.40mm Pitch SlimStack™ Board-to-Board Receptacle, SMT, Dual Row, Vertical, 1.00mm Stacking Height, with Solder Tabs, with Vacuum Tape, 24 Circuits RoHS: Compliant | 0 |
|
$0.8400 / $0.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502426-2430
Molex
Buy Now
Datasheet
|
Compare Parts:
502426-2430
Molex
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | EMBOSSED TAPE PACKAGING | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.102 inch | |
Body Depth | 0.039 inch | |
Body Length | 0.311 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 80 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.413 mm | |
Plating Thickness | 39u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 |
This table gives cross-reference parts and alternative options found for 502426-2430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502426-2430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P08-100SLC-B-TG | HEADER CONNECTOR,PCB MNT,100 CONTACTS,SKT,0.031 PITCH,SURFACE MOUNT TERMINAL,LOCKING | 3M Electronics | 502426-2430 vs P08-100SLC-B-TG |
BL3-117-R842-55 | Board Connector, 117 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug | E-tec Interconnect Ltd | 502426-2430 vs BL3-117-R842-55 |
P08-100SLTC-A-TG | HEADER CONNECTOR,PCB MNT,100 CONTACTS,SKT,0.031 PITCH,SURFACE MOUNT TERMINAL,LOCKING | 3M Electronics | 502426-2430 vs P08-100SLTC-A-TG |
CBB-515F-24-GD10-TB | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Plug | Central Components Manufacturing | 502426-2430 vs CBB-515F-24-GD10-TB |
P08-100SLTC-A-TG | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking | 3M Interconnect | 502426-2430 vs P08-100SLTC-A-TG |
CBB-515F-24-GD10-TR | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Plug | Central Components Manufacturing | 502426-2430 vs CBB-515F-24-GD10-TR |
P08-100SLC-B-TG | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking | 3M Interconnect | 502426-2430 vs P08-100SLC-B-TG |
P08-100SLC-A-TG | HEADER CONNECTOR,PCB MNT,100 CONTACTS,SKT,0.031 PITCH,SURFACE MOUNT TERMINAL,LOCKING | 3M Electronics | 502426-2430 vs P08-100SLC-A-TG |
P08-100SLTC-B-TG | HEADER CONNECTOR,PCB MNT,100 CONTACTS,SKT,0.031 PITCH,SURFACE MOUNT TERMINAL,LOCKING | 3M Electronics | 502426-2430 vs P08-100SLTC-B-TG |