502426-2430 vs P08-100SLTC-A-TG feature comparison

502426-2430 Molex

Buy Now Datasheet

P08-100SLTC-A-TG 3M Interconnect

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex
Additional Feature EMBOSSED TAPE PACKAGING
Board Mounting Option FITTING NAIL PEG
Body Breadth 0.102 inch 0.194 inch
Body Depth 0.039 inch 0.087 inch
Body Length 0.311 inch 1.709 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination GOLD OVER NICKEL TIN/LEAD OVER NICKEL
Contact Gender MALE FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 80 mΩ 60 mΩ
Contact Style CENTRONIC SQ PIN-SKT
Dielectric Withstanding Voltage 250VAC V 250VDC V
Durability 30 Cycles 50 Cycles
Filter Feature NO NO
Insulation Resistance 100000000 Ω 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER POLYETHYLENE
Mating Contact Pitch 0.016 inch 0.031 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -50 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.413 mm
Plating Thickness 39u inch 8u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 0.3 A 0.5 A
Reference Standard UL UL
Terminal Pitch 0.4064 mm 0.7874 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 24 100
Base Number Matches 1 1

Compare 502426-2430 with alternatives

Compare P08-100SLTC-A-TG with alternatives