There are no models available for this part yet.
Overview of 501S42E360GV3E by Johanson Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 501S42E360GV3E by Johanson Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2000 |
|
RFQ |
CAD Models for 501S42E360GV3E by Johanson Technology Inc
Part Data Attributes for 501S42E360GV3E by Johanson Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
JOHANSON TECHNOLOGY INC
|
Package Description
|
, 1111
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000036 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.59 mm
|
JESD-609 Code
|
e3
|
Length
|
2.79 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Size Code
|
1111
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.79 mm
|
Alternate Parts for 501S42E360GV3E
This table gives cross-reference parts and alternative options found for 501S42E360GV3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501S42E360GV3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501S42E360GT3W | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000036uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 501S42E360GV3E vs 501S42E360GT3W |
501S42E360GU4S | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000036uF, 1111, | Johanson Technology Inc | 501S42E360GV3E vs 501S42E360GU4S |
501S42E360GV6Z | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.000036 uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 501S42E360GV3E vs 501S42E360GV6Z |
501S42E360GC3W | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000036uF, 1111, | Johanson Technology Inc | 501S42E360GV3E vs 501S42E360GC3W |
501S42E360GV4E | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000036uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 501S42E360GV3E vs 501S42E360GV4E |
501S42E360GT4W | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000036uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 501S42E360GV3E vs 501S42E360GT4W |
501S42E360GT3S | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000036uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 501S42E360GV3E vs 501S42E360GT3S |
501S42E360GC4U | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000036uF, 1111, | Johanson Technology Inc | 501S42E360GV3E vs 501S42E360GC4U |
501S42E360GV4Z | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.000036 uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 501S42E360GV3E vs 501S42E360GV4Z |
501S42E360GU4U | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000036uF, 1111, | Johanson Technology Inc | 501S42E360GV3E vs 501S42E360GU4U |