Part Details for 501S42E360GC3W by Johanson Technology Inc
Overview of 501S42E360GC3W by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501S42E360GC3W
501S42E360GC3W CAD Models
501S42E360GC3W Part Data Attributes
|
501S42E360GC3W
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
501S42E360GC3W
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000036uF, 1111,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 501S42E360GC3W
This table gives cross-reference parts and alternative options found for 501S42E360GC3W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501S42E360GC3W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501S42E360GC4E | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000036uF, 1111, | Johanson Technology Inc | 501S42E360GC3W vs 501S42E360GC4E |
501S42E360GU6E | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000036uF, 1111, | Johanson Technology Inc | 501S42E360GC3W vs 501S42E360GU6E |
501S42E360GU6W | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000036uF, 1111, | Johanson Technology Inc | 501S42E360GC3W vs 501S42E360GU6W |
501S42E360GC4W | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000036uF, 1111, | Johanson Technology Inc | 501S42E360GC3W vs 501S42E360GC4W |
501S42E360GU4S | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000036uF, 1111, | Johanson Technology Inc | 501S42E360GC3W vs 501S42E360GU4S |
501S42E360GC3U | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000036uF, 1111, | Johanson Technology Inc | 501S42E360GC3W vs 501S42E360GC3U |
501S42E360GT6E | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000036uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 501S42E360GC3W vs 501S42E360GT6E |
501S42E360GV3E | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000036uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 501S42E360GC3W vs 501S42E360GV3E |
501S42E360GT3W | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000036uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 501S42E360GC3W vs 501S42E360GT3W |
501S42E360GT4S | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000036uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 501S42E360GC3W vs 501S42E360GT4S |