There are no models available for this part yet.
Overview of 501S42E101JV4E by Johanson Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 501S42E101JV4E by Johanson Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52R9263
|
Newark | Hiq Mlcc 1111,100Pf,±5%,500V /7 Inch Reel |Johanson Technology 501S42E101JV4E RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4050 / $0.4780 | Buy Now |
CAD Models for 501S42E101JV4E by Johanson Technology Inc
Part Data Attributes for 501S42E101JV4E by Johanson Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
JOHANSON TECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Samacsys Manufacturer
|
JOHANSON TECHNOLOGY
|
Capacitance
|
0.0001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.59 mm
|
JESD-609 Code
|
e3
|
Length
|
3.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Size Code
|
1111
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.17 mm
|
Alternate Parts for 501S42E101JV4E
This table gives cross-reference parts and alternative options found for 501S42E101JV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501S42E101JV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501S42E101JT4U | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0001uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 501S42E101JV4E vs 501S42E101JT4U |
501S42E101JT3S | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0001uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 501S42E101JV4E vs 501S42E101JT3S |
501S42E101JT4E | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0001uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 501S42E101JV4E vs 501S42E101JT4E |
501S42E101JC6E | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1111, | Johanson Technology Inc | 501S42E101JV4E vs 501S42E101JC6E |
501S42E101JV6Z | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0001uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 501S42E101JV4E vs 501S42E101JV6Z |
501S42E101JV4Z | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0001uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 501S42E101JV4E vs 501S42E101JV4Z |
501S42E101JV3E | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0001uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 501S42E101JV4E vs 501S42E101JV3E |
501S42E101JV3Z | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.0001 uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 501S42E101JV4E vs 501S42E101JV3Z |
501S42E101JV6E | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0001uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 501S42E101JV4E vs 501S42E101JV6E |
501S42E101JT6W | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0001uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 501S42E101JV4E vs 501S42E101JT6W |
Related Parts for 501S42E101JV4E
-
501S42E240JV4EFixed Capacitors
-
KRL3264D-M-R010-F-T5Fixed Resistors
-
FPS009-2960-0Headers and Edge Type Connectors
-
NLV32T-151J-PFFixed Inductors
-
B140-13-FRectifier Diodes
-
DSS1NB32A222Q55BData Line Filters
-
IRLML6401TRPBFPower Field-Effect Transistors
-
USBLC6-2SC6Transient Suppressors
-
MCF51AC256BCLKEMicrocontrollers