Part Details for 501S42E101JV3E by Johanson Technology Inc
Overview of 501S42E101JV3E by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501S42E101JV3E
501S42E101JV3E CAD Models
501S42E101JV3E Part Data Attributes
|
501S42E101JV3E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
501S42E101JV3E
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0001uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 501S42E101JV3E
This table gives cross-reference parts and alternative options found for 501S42E101JV3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501S42E101JV3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
501S42E101JV4U | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0001uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | 501S42E101JV3E vs 501S42E101JV4U |
501S42E101JT3W | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0001uF, SURFACE MOUNT, 1111, CHIP | 501S42E101JV3E vs 501S42E101JT3W |
501S42E101JC3W | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1111, | 501S42E101JV3E vs 501S42E101JC3W |
501S42E101JT3Z | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.0001 uF, SURFACE MOUNT, 1111, CHIP | 501S42E101JV3E vs 501S42E101JT3Z |
501S42E101JT4W | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0001uF, SURFACE MOUNT, 1111, CHIP | 501S42E101JV3E vs 501S42E101JT4W |
501S42E101JV4E | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0001uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | 501S42E101JV3E vs 501S42E101JV4E |
501S42E101JU4Z | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1111, | 501S42E101JV3E vs 501S42E101JU4Z |
501S42E101JV4W | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0001uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | 501S42E101JV3E vs 501S42E101JV4W |
501S42E101JT6Z | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0001uF, SURFACE MOUNT, 1111, CHIP | 501S42E101JV3E vs 501S42E101JT6Z |
501S42E101JV6Z | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.0001 uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | 501S42E101JV3E vs 501S42E101JV6Z |