Part Details for 501S41C1R0BV6Z by Johanson Technology Inc
Overview of 501S41C1R0BV6Z by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for 501S41C1R0BV6Z
501S41C1R0BV6Z CAD Models
501S41C1R0BV6Z Part Data Attributes
|
501S41C1R0BV6Z
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
501S41C1R0BV6Z
Johanson Technology Inc
CAPACITOR, CERAMIC, 500V, C0G, 0.000001uF, SURFACE MOUNT, 1210, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | NPO | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 5 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 501S41C1R0BV6Z
This table gives cross-reference parts and alternative options found for 501S41C1R0BV6Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501S41C1R0BV6Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501S41C1R0BG6Z | CAPACITOR, CERAMIC, 500V, C0G, 0.000001uF, SURFACE MOUNT, 1210, CHIP | Johanson Technology Inc | 501S41C1R0BV6Z vs 501S41C1R0BG6Z |
501S41C1R0BG6E | CAPACITOR, CERAMIC, 500V, C0G, 0.000001uF, SURFACE MOUNT, 1210, CHIP | Johanson Technology Inc | 501S41C1R0BV6Z vs 501S41C1R0BG6E |
1210N1R0K501NHT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 501S41C1R0BV6Z vs 1210N1R0K501NHT |
C1210CG1R0B501CB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1210, CHIP | Passive Plus Inc | 501S41C1R0BV6Z vs C1210CG1R0B501CB |
501S41C1R0BP6E | CAPACITOR, CERAMIC, 500 V, C0G, 0.000001 uF, SURFACE MOUNT, 1210, CHIP | Johanson Dielectrics Inc | 501S41C1R0BV6Z vs 501S41C1R0BP6E |
C1210CG1R0B501PT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | 501S41C1R0BV6Z vs C1210CG1R0B501PT |
C1210CG1R0B501CT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1210, CHIP | Passive Plus Inc | 501S41C1R0BV6Z vs C1210CG1R0B501CT |
501S41C1R0BV6Z | CAPACITOR, CERAMIC, 500 V, C0G, 0.000001 uF, SURFACE MOUNT, 1210, CHIP | Johanson Dielectrics Inc | 501S41C1R0BV6Z vs 501S41C1R0BV6Z |
501S41C1R0BG6Z | CAPACITOR, CERAMIC, 500 V, C0G, 0.000001 uF, SURFACE MOUNT, 1210, CHIP | Johanson Dielectrics Inc | 501S41C1R0BV6Z vs 501S41C1R0BG6Z |
501S41C1R0BV6E | CAPACITOR, CERAMIC, 500 V, C0G, 0.000001 uF, SURFACE MOUNT, 1210, CHIP | Johanson Dielectrics Inc | 501S41C1R0BV6Z vs 501S41C1R0BV6E |