C1210CG1R0B501PT
Passive Plus Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Overview of C1210CG1R0B501PT by Passive Plus Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Electronic Manufacturing

CAD Models for C1210CG1R0B501PT by Passive Plus Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C1210CG1R0B501PT by Passive Plus Inc

C1210CG1R0B501PT
Passive Plus Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PASSIVE PLUS INC
Package Description
, 1210
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Manufacturer Series
C1210
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TAPE
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
500 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. C1210CG1R0B501PT
    Passive Plus Inc
    Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for C1210CG1R0B501PT

This table gives cross-reference parts and alternative options found for C1210CG1R0B501PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210CG1R0B501PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
501S41C1R0BG6Z CAPACITOR, CERAMIC, 500V, C0G, 0.000001uF, SURFACE MOUNT, 1210, CHIP Johanson Technology Inc C1210CG1R0B501PT vs 501S41C1R0BG6Z
501S41C1R0BG6E CAPACITOR, CERAMIC, 500V, C0G, 0.000001uF, SURFACE MOUNT, 1210, CHIP Johanson Technology Inc C1210CG1R0B501PT vs 501S41C1R0BG6E
1210N1R0K501NHT Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1210, CHIP Knowles Capacitors C1210CG1R0B501PT vs 1210N1R0K501NHT
C1210CG1R0B501CB Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1210, CHIP Passive Plus Inc C1210CG1R0B501PT vs C1210CG1R0B501CB
501S41C1R0BP6E CAPACITOR, CERAMIC, 500 V, C0G, 0.000001 uF, SURFACE MOUNT, 1210, CHIP Johanson Dielectrics Inc C1210CG1R0B501PT vs 501S41C1R0BP6E
C1210CG1R0B501CT Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1210, CHIP Passive Plus Inc C1210CG1R0B501PT vs C1210CG1R0B501CT
501S41C1R0BV6Z CAPACITOR, CERAMIC, 500 V, C0G, 0.000001 uF, SURFACE MOUNT, 1210, CHIP Johanson Dielectrics Inc C1210CG1R0B501PT vs 501S41C1R0BV6Z
501S41C1R0BG6Z CAPACITOR, CERAMIC, 500 V, C0G, 0.000001 uF, SURFACE MOUNT, 1210, CHIP Johanson Dielectrics Inc C1210CG1R0B501PT vs 501S41C1R0BG6Z
501S41C1R0BV6E CAPACITOR, CERAMIC, 500 V, C0G, 0.000001 uF, SURFACE MOUNT, 1210, CHIP Johanson Dielectrics Inc C1210CG1R0B501PT vs 501S41C1R0BV6E
501S41C1R0BG6E CAPACITOR, CERAMIC, 500 V, C0G, 0.000001 uF, SURFACE MOUNT, 1210, CHIP Johanson Dielectrics Inc C1210CG1R0B501PT vs 501S41C1R0BG6E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1210CG1R0B501PT by Passive Plus Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1210CG1R0B501PT by Passive Plus Inc

  • Please alert me when C1210CG1R0B501PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1210CG1R0B501PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1210CG1R0B501PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1210CG1R0B501PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1210CG1R0B501PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1210CG1R0B501PT by Passive Plus Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: