501SHB680KSLE
EXXELIA Group
Description: Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 1111,

Overview of 501SHB680KSLE by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 501SHB680KSLE by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 501SHB680KSLE by EXXELIA Group

501SHB680KSLE
EXXELIA Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 1111
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.6 mm
Length
2.8 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
500 V
Size Code
1111
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
2.8 mm
Want to compare parts?
  1. 501SHB680KSLE
    EXXELIA Group
    Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 1111,
    VS

Alternate Parts for 501SHB680KSLE

This table gives cross-reference parts and alternative options found for 501SHB680KSLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501SHB680KSLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
501SHB680KSLE-ROHS Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 1111, EXXELIA Group 501SHB680KSLE vs 501SHB680KSLE-ROHS
501SHB680KS1E-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group 501SHB680KSLE vs 501SHB680KS1E-ROHS
501SHB680KS Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 1111, EXXELIA Group 501SHB680KSLE vs 501SHB680KS
501S42E680K13W CAP,CERAMIC,68PF,500VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC Johanson Technology Inc 501SHB680KSLE vs 501S42E680K13W
501SHB680KS1L-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group 501SHB680KSLE vs 501SHB680KS1L-ROHS
501SHB680KC1LE-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group 501SHB680KSLE vs 501SHB680KC1LE-ROHS
501SHB680KS1LE-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group 501SHB680KSLE vs 501SHB680KS1LE-ROHS
501SHB680KC1E-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group 501SHB680KSLE vs 501SHB680KC1E-ROHS
501S42E680K14W CAP,CERAMIC,68PF,500VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC Johanson Technology Inc 501SHB680KSLE vs 501S42E680K14W
501S42E680K14S CAP,CERAMIC,68PF,500VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC Johanson Technology Inc 501SHB680KSLE vs 501S42E680K14S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 501SHB680KSLE by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 501SHB680KSLE by EXXELIA Group

  • Please alert me when 501SHB680KSLE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 501SHB680KSLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 501SHB680KSLE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 501SHB680KSLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 501SHB680KSLE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 501SHB680KSLE by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: