Part Details for 501SHB680KS1LE-ROHS by EXXELIA Group
Overview of 501SHB680KS1LE-ROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
DS3886AVFN | Rochester Electronics LLC | DS3886 - RoHS, BTL 9 Bit Latching Transceiver |
Part Details for 501SHB680KS1LE-ROHS
501SHB680KS1LE-ROHS CAD Models
501SHB680KS1LE-ROHS Part Data Attributes
|
501SHB680KS1LE-ROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
501SHB680KS1LE-ROHS
EXXELIA Group
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 2.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | FLAT | |
Width | 2.8 mm |
Alternate Parts for 501SHB680KS1LE-ROHS
This table gives cross-reference parts and alternative options found for 501SHB680KS1LE-ROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501SHB680KS1LE-ROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501SHB680KSLE-ROHS | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 1111, | EXXELIA Group | 501SHB680KS1LE-ROHS vs 501SHB680KSLE-ROHS |
501SHB680KS1E-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 501SHB680KS1LE-ROHS vs 501SHB680KS1E-ROHS |
501SHB680KS | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 1111, | EXXELIA Group | 501SHB680KS1LE-ROHS vs 501SHB680KS |
501S42E680K13W | CAP,CERAMIC,68PF,500VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 501SHB680KS1LE-ROHS vs 501S42E680K13W |
501SHB680KS1L-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 501SHB680KS1LE-ROHS vs 501SHB680KS1L-ROHS |
501SHB680KC1LE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 501SHB680KS1LE-ROHS vs 501SHB680KC1LE-ROHS |
501SHB680KC1E-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 501SHB680KS1LE-ROHS vs 501SHB680KC1E-ROHS |
501S42E680K14W | CAP,CERAMIC,68PF,500VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 501SHB680KS1LE-ROHS vs 501S42E680K14W |
501S42E680K14S | CAP,CERAMIC,68PF,500VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 501SHB680KS1LE-ROHS vs 501S42E680K14S |
501SHB680KSE | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 1111, | EXXELIA Group | 501SHB680KS1LE-ROHS vs 501SHB680KSE |