501S42E680K14W
Johanson Technology Inc
Description: CAP,CERAMIC,68PF,500VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC

Overview of 501S42E680K14W by Johanson Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 501S42E680K14W by Johanson Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 501S42E680K14W by Johanson Technology Inc

501S42E680K14W
Johanson Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON TECHNOLOGY INC
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.59 mm
Length
2.79 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
WAFFLE PACK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
500 V
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
FLAT
Width
2.79 mm
Want to compare parts?
  1. 501S42E680K14W
    Johanson Technology Inc
    CAP,CERAMIC,68PF,500VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC
    VS

Alternate Parts for 501S42E680K14W

This table gives cross-reference parts and alternative options found for 501S42E680K14W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501S42E680K14W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
501SHB680KS1L-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group 501S42E680K14W vs 501SHB680KS1L-ROHS
501S42E680K16W CAP,CERAMIC,68PF,500VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC Johanson Technology Inc 501S42E680K14W vs 501S42E680K16W
501SHB680KS1E-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group 501S42E680K14W vs 501SHB680KS1E-ROHS
501SHB680KC1LE-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group 501S42E680K14W vs 501SHB680KC1LE-ROHS
501SHB680KSLE-ROHS Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 1111, EXXELIA Group 501S42E680K14W vs 501SHB680KSLE-ROHS
501SHB680KSLE Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 1111, EXXELIA Group 501S42E680K14W vs 501SHB680KSLE
501SHB680KC1L-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group 501S42E680K14W vs 501SHB680KC1L-ROHS
501S42E680K13W CAP,CERAMIC,68PF,500VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC Johanson Technology Inc 501S42E680K14W vs 501S42E680K13W
501SHB680KC1E-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group 501S42E680K14W vs 501SHB680KC1E-ROHS
501SHB680KS Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 1111, EXXELIA Group 501S42E680K14W vs 501SHB680KS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 501S42E680K14W by Johanson Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 501S42E680K14W by Johanson Technology Inc

  • Please alert me when 501S42E680K14W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 501S42E680K14W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 501S42E680K14W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 501S42E680K14W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 501S42E680K14W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 501S42E680K14W by Johanson Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: