Part Details for 501CHB7R5AC2LROHS by EXXELIA Group
Overview of 501CHB7R5AC2LROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501CHB7R5AC2LROHS
501CHB7R5AC2LROHS CAD Models
501CHB7R5AC2LROHS Part Data Attributes
|
501CHB7R5AC2LROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
501CHB7R5AC2LROHS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.6667% +Tol, 0.6667% -Tol, CH, 100ppm/Cel TC, 0.0000075uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
Length | 2.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 0.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 0.6667% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Shape | FLAT | |
Width | 2.8 mm |
Alternate Parts for 501CHB7R5AC2LROHS
This table gives cross-reference parts and alternative options found for 501CHB7R5AC2LROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501CHB7R5AC2LROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501CHB7R5AS2EROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.6667% +Tol, 0.6667% -Tol, CH, 100ppm/Cel TC, 0.0000075uF, 1111, | EXXELIA Group | 501CHB7R5AC2LROHS vs 501CHB7R5AS2EROHS |
501CHB7R5AC5LROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.6667% +Tol, 0.6667% -Tol, CH, 100ppm/Cel TC, 0.0000075uF, 1111, | EXXELIA Group | 501CHB7R5AC2LROHS vs 501CHB7R5AC5LROHS |
501CHB7R5A2EROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.6667% +Tol, 0.6667% -Tol, CH, 100ppm/Cel TC, 0.0000075uF, 1111, | EXXELIA Group | 501CHB7R5AC2LROHS vs 501CHB7R5A2EROHS |
501CHB7R5A7XROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.6667% +Tol, 0.6667% -Tol, CH, 100ppm/Cel TC, 0.0000075uF, 1111, | EXXELIA Group | 501CHB7R5AC2LROHS vs 501CHB7R5A7XROHS |
501CHB7R5A5LROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.6667% +Tol, 0.6667% -Tol, CH, 100ppm/Cel TC, 0.0000075uF, 1111, | EXXELIA Group | 501CHB7R5AC2LROHS vs 501CHB7R5A5LROHS |
501CHB7R5A1LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.6667% +Tol, 0.6667% -Tol, CH, 100ppm/Cel TC, 0.0000075uF, 1111, | EXXELIA Group | 501CHB7R5AC2LROHS vs 501CHB7R5A1LEROHS |
501CHB7R5A2LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.6667% +Tol, 0.6667% -Tol, CH, 100ppm/Cel TC, 0.0000075uF, 1111, | EXXELIA Group | 501CHB7R5AC2LROHS vs 501CHB7R5A2LEROHS |
501CHB7R5A2LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.6667% +Tol, 0.6667% -Tol, CH, 100ppm/Cel TC, 0.0000075uF, 1111, | EXXELIA Group | 501CHB7R5AC2LROHS vs 501CHB7R5A2LXROHS |
501CHB7R5AC2EROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.6667% +Tol, 0.6667% -Tol, CH, 100ppm/Cel TC, 0.0000075uF, 1111, | EXXELIA Group | 501CHB7R5AC2LROHS vs 501CHB7R5AC2EROHS |
501CHB7R5AC2LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.6667% +Tol, 0.6667% -Tol, CH, 100ppm/Cel TC, 0.0000075uF, 1111, | EXXELIA Group | 501CHB7R5AC2LROHS vs 501CHB7R5AC2LEROHS |