Part Details for 501CHB7R5A2EROHS by EXXELIA Group
Overview of 501CHB7R5A2EROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501CHB7R5A2EROHS
501CHB7R5A2EROHS CAD Models
501CHB7R5A2EROHS Part Data Attributes
|
501CHB7R5A2EROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
501CHB7R5A2EROHS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.6667% +Tol, 0.6667% -Tol, CH, 100ppm/Cel TC, 0.0000075uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
Length | 2.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 0.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 0.6667% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 2.8 mm |
Alternate Parts for 501CHB7R5A2EROHS
This table gives cross-reference parts and alternative options found for 501CHB7R5A2EROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501CHB7R5A2EROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501CHB7R5AC5LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.6667% +Tol, 0.6667% -Tol, CH, 100ppm/Cel TC, 0.0000075uF, 1111, | EXXELIA Group | 501CHB7R5A2EROHS vs 501CHB7R5AC5LEROHS |
501CHB7R5A2LROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.6667% +Tol, 0.6667% -Tol, CH, 100ppm/Cel TC, 0.0000075uF, 1111, | EXXELIA Group | 501CHB7R5A2EROHS vs 501CHB7R5A2LROHS |
501CHB7R5AS2ROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.6667% +Tol, 0.6667% -Tol, CH, 100ppm/Cel TC, 0.0000075uF, 1111, | EXXELIA Group | 501CHB7R5A2EROHS vs 501CHB7R5AS2ROHS |
501CHB7R5A5LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.6667% +Tol, 0.6667% -Tol, CH, 100ppm/Cel TC, 0.0000075uF, 1111, | EXXELIA Group | 501CHB7R5A2EROHS vs 501CHB7R5A5LEROHS |
501CHB7R5AC1LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.6667% +Tol, 0.6667% -Tol, CH, 100ppm/Cel TC, 0.0000075uF, 1111, | EXXELIA Group | 501CHB7R5A2EROHS vs 501CHB7R5AC1LXROHS |
501CHB7R5AC5LROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.6667% +Tol, 0.6667% -Tol, CH, 100ppm/Cel TC, 0.0000075uF, 1111, | EXXELIA Group | 501CHB7R5A2EROHS vs 501CHB7R5AC5LROHS |
501CHB7R5A7ROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.6667% +Tol, 0.6667% -Tol, CH, 100ppm/Cel TC, 0.0000075uF, 1111, | EXXELIA Group | 501CHB7R5A2EROHS vs 501CHB7R5A7ROHS |
501CHB7R5A5EROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.6667% +Tol, 0.6667% -Tol, CH, 100ppm/Cel TC, 0.0000075uF, 1111, | EXXELIA Group | 501CHB7R5A2EROHS vs 501CHB7R5A5EROHS |
501CHB7R5AC7LROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.6667% +Tol, 0.6667% -Tol, CH, 100ppm/Cel TC, 0.0000075uF, 1111, | EXXELIA Group | 501CHB7R5A2EROHS vs 501CHB7R5AC7LROHS |
501CHB7R5AS7EROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.6667% +Tol, 0.6667% -Tol, CH, 100ppm/Cel TC, 0.0000075uF, 1111, | EXXELIA Group | 501CHB7R5A2EROHS vs 501CHB7R5AS7EROHS |