501CHB111KSX
EXXELIA Group
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, P100, 100ppm/Cel TC, 0.00011uF, 1111,

Overview of 501CHB111KSX by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for 501CHB111KSX by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 501CHB111KSX by EXXELIA Group

501CHB111KSX
EXXELIA Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 1111
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00011 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.6 mm
Length
2.8 mm
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
500 V
Size Code
1111
Temperature Characteristics Code
P100
Temperature Coefficient
100ppm/Cel ppm/°C
Width
2.8 mm
Want to compare parts?
  1. 501CHB111KSX
    EXXELIA Group
    Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, P100, 100ppm/Cel TC, 0.00011uF, 1111,
    VS

Alternate Parts for 501CHB111KSX

This table gives cross-reference parts and alternative options found for 501CHB111KSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501CHB111KSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
501CHB111KCLE Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, P100, 100ppm/Cel TC, 0.00011uF, 1111, EXXELIA Group 501CHB111KSX vs 501CHB111KCLE
501CHB111KCE Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, P100, 100ppm/Cel TC, 0.00011uF, 1111, EXXELIA Group 501CHB111KSX vs 501CHB111KCE
501CHB111KCL Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, P100, 100ppm/Cel TC, 0.00011uF, 1111, EXXELIA Group 501CHB111KSX vs 501CHB111KCL
501CHB111KCX Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, P100, 100ppm/Cel TC, 0.00011uF, 1111, EXXELIA Group 501CHB111KSX vs 501CHB111KCX
501CHB111KCLX Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, P100, 100ppm/Cel TC, 0.00011uF, 1111, EXXELIA Group 501CHB111KSX vs 501CHB111KCLX
501CHB111KSL Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, P100, 100ppm/Cel TC, 0.00011uF, 1111, EXXELIA Group 501CHB111KSX vs 501CHB111KSL
501CHB111KSLE Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, P100, 100ppm/Cel TC, 0.00011uF, 1111, EXXELIA Group 501CHB111KSX vs 501CHB111KSLE
501CHB111KC Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, P100, 100ppm/Cel TC, 0.00011uF, 1111, EXXELIA Group 501CHB111KSX vs 501CHB111KC
501CHB111KSE Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, P100, 100ppm/Cel TC, 0.00011uF, 1111, EXXELIA Group 501CHB111KSX vs 501CHB111KSE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 501CHB111KSX by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 501CHB111KSX by EXXELIA Group

  • Please alert me when 501CHB111KSX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 501CHB111KSX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 501CHB111KSX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 501CHB111KSX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 501CHB111KSX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 501CHB111KSX by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: