Datasheets
501CHB111KSE by: EXXELIA Group

Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, P100, 100ppm/Cel TC, 0.00011uF, 1111,

Part Details for 501CHB111KSE by EXXELIA Group

Overview of 501CHB111KSE by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for 501CHB111KSE

501CHB111KSE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

501CHB111KSE Part Data Attributes

501CHB111KSE EXXELIA Group
Buy Now Datasheet
Compare Parts:
501CHB111KSE EXXELIA Group Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, P100, 100ppm/Cel TC, 0.00011uF, 1111,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description , 1111
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.00011 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.6 mm
Length 2.8 mm
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 500 V
Size Code 1111
Temperature Characteristics Code P100
Temperature Coefficient 100ppm/Cel ppm/°C
Width 2.8 mm

Alternate Parts for 501CHB111KSE

This table gives cross-reference parts and alternative options found for 501CHB111KSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501CHB111KSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
501CHB111KCE Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, P100, 100ppm/Cel TC, 0.00011uF, 1111, EXXELIA Group 501CHB111KSE vs 501CHB111KCE
501CHB111KSX Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, P100, 100ppm/Cel TC, 0.00011uF, 1111, EXXELIA Group 501CHB111KSE vs 501CHB111KSX
501CHB111KSL Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, P100, 100ppm/Cel TC, 0.00011uF, 1111, EXXELIA Group 501CHB111KSE vs 501CHB111KSL
501CHB111KC Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, P100, 100ppm/Cel TC, 0.00011uF, 1111, EXXELIA Group 501CHB111KSE vs 501CHB111KC
501CHB111KSLX Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, P100, 100ppm/Cel TC, 0.00011uF, 1111, EXXELIA Group 501CHB111KSE vs 501CHB111KSLX
501CHB111KCLX Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, P100, 100ppm/Cel TC, 0.00011uF, 1111, EXXELIA Group 501CHB111KSE vs 501CHB111KCLX
501CHB111KS Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, P100, 100ppm/Cel TC, 0.00011uF, 1111, EXXELIA Group 501CHB111KSE vs 501CHB111KS
501CHB111KCX Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, P100, 100ppm/Cel TC, 0.00011uF, 1111, EXXELIA Group 501CHB111KSE vs 501CHB111KCX
501CHB111KCLE Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, P100, 100ppm/Cel TC, 0.00011uF, 1111, EXXELIA Group 501CHB111KSE vs 501CHB111KCLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 501CHB111KSE by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 501CHB111KSE by EXXELIA Group

Select Manufacturer
Which Manufacturer of 501CHB111KSE would you like to use for your alert(s)?
  • Please alert me when 501CHB111KSE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 501CHB111KSE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 501CHB111KSE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 501CHB111KSE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 501CHB111KSE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 501CHB111KSE by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: