Part Details for 5017450341 by Molex
Overview of 5017450341 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5017450341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5017450341
|
Avnet Abacus | Conn Board to Board HDR 34 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5017450341) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 5017450341
5017450341 CAD Models
5017450341 Part Data Attributes
|
5017450341
Molex
Buy Now
Datasheet
|
Compare Parts:
5017450341
Molex
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.084 inch | |
Body Depth | 0.646 inch | |
Body Length | 0.346 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.63 mm | |
Plating Thickness | 7.87u inch | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5017450341
This table gives cross-reference parts and alternative options found for 5017450341. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5017450341, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50563-1075E | Board Connector, 302 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 5017450341 vs 50563-1075E |
50563-5075F | Board Connector, 302 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 5017450341 vs 50563-5075F |
LGV-P08-34P | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Morethanall Co Ltd | 5017450341 vs LGV-P08-34P |
8807-120-170S | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | KEL Corporation | 5017450341 vs 8807-120-170S |
50563-5075F | Board Connector, 302 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 5017450341 vs 50563-5075F |
FPC-34 | Board Connector, 34 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal | Solid Electric Inc | 5017450341 vs FPC-34 |
50563-5075H | Board Connector, 302 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 5017450341 vs 50563-5075H |
G88D34P9MB1AL | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Detent, Gray Insulator, Receptacle | ITT Interconnect Solutions | 5017450341 vs G88D34P9MB1AL |
DP-1-34-1 | Board Connector, 34 Contact(s), 2 Row(s), Male, 0.1 inch Pitch | Marktech Optoelectronics | 5017450341 vs DP-1-34-1 |
500027-3471 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Plug | Molex | 5017450341 vs 500027-3471 |