There are no models available for this part yet.
Overview of LGV-P08-34P by Morethanall Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F3311A7H121034E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 34P |
CAD Models for LGV-P08-34P by Morethanall Co Ltd
Part Data Attributes for LGV-P08-34P by Morethanall Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MORETHANALL CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
NONE
|
Body Breadth
|
0.189 inch
|
Body Depth
|
0.05 inch
|
Body Length
|
0.452 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
40 mΩ
|
Dielectric Withstanding Voltage
|
500VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.02 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
5.4102 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
0.5 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.508 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
34
|
Alternate Parts for LGV-P08-34P
This table gives cross-reference parts and alternative options found for LGV-P08-34P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGV-P08-34P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50563-1075E | Board Connector, 302 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | LGV-P08-34P vs 50563-1075E |
50563-5075F | Board Connector, 302 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | LGV-P08-34P vs 50563-5075F |
8807-120-170S | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | KEL Corporation | LGV-P08-34P vs 8807-120-170S |
50563-5075F | Board Connector, 302 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | LGV-P08-34P vs 50563-5075F |
FPC-34 | Board Connector, 34 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal | Solid Electric Inc | LGV-P08-34P vs FPC-34 |
50563-5075H | Board Connector, 302 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | LGV-P08-34P vs 50563-5075H |
G88D34P9MB1AL | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Detent, Gray Insulator, Receptacle | ITT Interconnect Solutions | LGV-P08-34P vs G88D34P9MB1AL |
DP-1-34-1 | Board Connector, 34 Contact(s), 2 Row(s), Male, 0.1 inch Pitch | Marktech Optoelectronics | LGV-P08-34P vs DP-1-34-1 |
500027-3471 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Plug | Molex | LGV-P08-34P vs 500027-3471 |
LGV-P03-34P | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Morethanall Co Ltd | LGV-P08-34P vs LGV-P03-34P |