-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 50V, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
605-500X14N221MV4T
|
Mouser Electronics | Feed Through Capacitors 50volts 220pF 20% NPO RoHS: Compliant | 6339 |
|
$0.0750 / $0.3700 | Buy Now |
DISTI #
80936242
|
Verical | Cap Feed Through 220pF 50VDC C0G 20% Flat 0603 125°C RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2421 | Americas - 4000 |
|
$0.0662 / $0.0819 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
500X14N221MV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500X14N221MV4T
Johanson Dielectrics Inc
Data Line Filter, 1 Function(s), 50V, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 220 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.66 mm | |
JESD-609 Code | e3 | |
Length | 1.75 mm | |
Number of Functions | 1 | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Voltage | 50 V | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.01 mm |
This table gives cross-reference parts and alternative options found for 500X14N221MV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500X14N221MV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC14J220PF20%50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | EXXELIA Group | 500X14N221MV4T vs CEC14J220PF20%50V |
SR0603NPO221M2NT6B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | Presidio Components Inc | 500X14N221MV4T vs SR0603NPO221M2NT6B |
SR0603NPO221M2FC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | Presidio Components Inc | 500X14N221MV4T vs SR0603NPO221M2FC |
SR0603NPO221M2NT6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | Presidio Components Inc | 500X14N221MV4T vs SR0603NPO221M2NT6D |
SR0603NPO221M2NT65 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | Presidio Components Inc | 500X14N221MV4T vs SR0603NPO221M2NT65 |
CM105CG221M50AH | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00022 uF, SURFACE MOUNT, 0603, CHIP | KYOCERA Crystal Device Corporation | 500X14N221MV4T vs CM105CG221M50AH |
SR0603NPO221M2FA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | Presidio Components Inc | 500X14N221MV4T vs SR0603NPO221M2FA |
SR0603NPO221M2F5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | Presidio Components Inc | 500X14N221MV4T vs SR0603NPO221M2F5 |
CEC14KS8220PF20%50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | EXXELIA Group | 500X14N221MV4T vs CEC14KS8220PF20%50V |
SR0603NPO221M2NG1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | Presidio Components Inc | 500X14N221MV4T vs SR0603NPO221M2NG1 |