500X14N221MV4T
vs
SR0603NPO221M2NT65
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
JOHANSON DIELECTRICS INC
|
PRESIDIO COMPONENTS INC
|
Package Description |
, 0603
|
, 0603
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8532.24.00.20
|
Samacsys Manufacturer |
JOHANSON TECHNOLOGY
|
|
Capacitance |
220 µF
|
0.00022 µF
|
Filter Type |
FEED THROUGH CAPACITOR
|
|
Height |
0.66 mm
|
|
JESD-609 Code |
e3
|
e0
|
Length |
1.75 mm
|
|
Number of Functions |
1
|
|
Packing Method |
TR, PAPER, 7 INCH
|
WAFFLE TRAY
|
Rated Voltage |
50 V
|
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Width |
1.01 mm
|
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
REFERENCE STANDARD: MIL-PRF-123
|
Capacitor Type |
|
CERAMIC CAPACITOR
|
Dielectric Material |
|
CERAMIC
|
Mounting Feature |
|
SURFACE MOUNT
|
Multilayer |
|
Yes
|
Negative Tolerance |
|
20%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Positive Tolerance |
|
20%
|
Rated (DC) Voltage (URdc) |
|
50 V
|
Size Code |
|
0603
|
Surface Mount |
|
YES
|
Temperature Characteristics Code |
|
C0G
|
Temperature Coefficient |
|
30ppm/Cel ppm/°C
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare 500X14N221MV4T with alternatives
Compare SR0603NPO221M2NT65 with alternatives