Part Details for 500R18N102JV4T by Johanson Dielectrics Inc
Overview of 500R18N102JV4T by Johanson Dielectrics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500R18N102JV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T4293
|
Newark | Mlcc 1206,1000Pf,5%,50V/7 Inch Reel |Johanson Dielectrics 500R18N102JV4T RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1720 | Buy Now |
DISTI #
V72:2272_14243289
|
Arrow Electronics | Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1845 Container: Cut Strips | Americas - 343 |
|
$0.0202 / $0.1003 | Buy Now |
DISTI #
31011013
|
Verical | Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 1845 | Americas - 343 |
|
$0.0202 / $0.0209 | Buy Now |
DISTI #
C1S403400046137
|
Chip1Stop | Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 1206 125C T/R RoHS: Compliant pbFree: No | 343 |
|
$0.1030 / $0.1510 | Buy Now |
|
LCSC | 50V 1nF NP0 5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 2705 |
|
$0.0072 / $0.0231 | Buy Now |
Part Details for 500R18N102JV4T
500R18N102JV4T CAD Models
500R18N102JV4T Part Data Attributes
|
500R18N102JV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500R18N102JV4T
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.17 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.57 mm |
Alternate Parts for 500R18N102JV4T
This table gives cross-reference parts and alternative options found for 500R18N102JV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R18N102JV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0G1206102J1HSR | CAP,CERAMIC,1NF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE | Cinetech Industrial Co Ltd | 500R18N102JV4T vs C0G1206102J1HSR |
C0G1206102J1HRB | CAP,CERAMIC,1NF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE | Cinetech Industrial Co Ltd | 500R18N102JV4T vs C0G1206102J1HRB |
1206C0G102JHPT | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.001uF, 1206 | TSC Electronics Ltd | 500R18N102JV4T vs 1206C0G102JHPT |
500R18N102JV6T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 1206, | Johanson Dielectrics Inc | 500R18N102JV4T vs 500R18N102JV6T |
500R18N102JV4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.001uF, 1206 | Johanson Dielectrics Inc | 500R18N102JV4T vs 500R18N102JV4 |
1206A102J5PT10 | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.001uF, 1206 | Mijo Technology | 500R18N102JV4T vs 1206A102J5PT10 |
CL32C102JBFGCNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1206, | Samsung Electro-Mechanics | 500R18N102JV4T vs CL32C102JBFGCNE |
C0G1206102J1HSB | CAP,CERAMIC,1NF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE | Cinetech Industrial Co Ltd | 500R18N102JV4T vs C0G1206102J1HSB |
1206A102J5NT4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.001uF, 1206 | Mijo Technology | 500R18N102JV4T vs 1206A102J5NT4 |
1206C0G102JHNB | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.001uF, 1206 | TSC Electronics Ltd | 500R18N102JV4T vs 1206C0G102JHNB |