C0G1206102J1HSB
Cinetech Industrial Co Ltd
Description: CAP,CERAMIC,1NF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE

Overview of C0G1206102J1HSB by Cinetech Industrial Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for C0G1206102J1HSB by Cinetech Industrial Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0G1206102J1HSB by Cinetech Industrial Co Ltd

C0G1206102J1HSB
Cinetech Industrial Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CINETECH IND CO LTD
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Other Cap. & Volt. Available On Request
Dielectric Material
CERAMIC
Height
1.27 mm
Length
3.2 mm
Manufacturer Series
1206(G,JTOL)
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Series
1206 ( G, J TOL )
Size Code
1206
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Width
1.6 mm
Want to compare parts?
  1. C0G1206102J1HSB
    Cinetech Industrial Co Ltd
    CAP,CERAMIC,1NF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE
    VS

Alternate Parts for C0G1206102J1HSB

This table gives cross-reference parts and alternative options found for C0G1206102J1HSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0G1206102J1HSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0G1206102J1HSR CAP,CERAMIC,1NF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE Cinetech Industrial Co Ltd C0G1206102J1HSB vs C0G1206102J1HSR
C0G1206102J1HRB CAP,CERAMIC,1NF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE Cinetech Industrial Co Ltd C0G1206102J1HSB vs C0G1206102J1HRB
1206C0G102JHPT Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.001uF, 1206 TSC Electronics Ltd C0G1206102J1HSB vs 1206C0G102JHPT
500R18N102JV6T Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 1206, Johanson Dielectrics Inc C0G1206102J1HSB vs 500R18N102JV6T
500R18N102JV4 Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.001uF, 1206 Johanson Dielectrics Inc C0G1206102J1HSB vs 500R18N102JV4
1206A102J5PT10 Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.001uF, 1206 Mijo Technology C0G1206102J1HSB vs 1206A102J5PT10
CL32C102JBFGCNE Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1206, Samsung Electro-Mechanics C0G1206102J1HSB vs CL32C102JBFGCNE
1206A102J5NT4 Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.001uF, 1206 Mijo Technology C0G1206102J1HSB vs 1206A102J5NT4
1206C0G102JHNB Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.001uF, 1206 TSC Electronics Ltd C0G1206102J1HSB vs 1206C0G102JHNB
C0G1206102J1HRR CAP,CERAMIC,1NF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE Cinetech Industrial Co Ltd C0G1206102J1HSB vs C0G1206102J1HRR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0G1206102J1HSB by Cinetech Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0G1206102J1HSB by Cinetech Industrial Co Ltd

Select Manufacturer
Which Manufacturer of C0G1206102J1HSB would you like to use for your alert(s)?
  • Please alert me when C0G1206102J1HSB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0G1206102J1HSB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0G1206102J1HSB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0G1206102J1HSB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0G1206102J1HSB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0G1206102J1HSB by Cinetech Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: