Part Details for 500R15N220KV4T by Johanson Dielectrics Inc
Overview of 500R15N220KV4T by Johanson Dielectrics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500R15N220KV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3290 |
|
RFQ |
Part Details for 500R15N220KV4T
500R15N220KV4T CAD Models
500R15N220KV4T Part Data Attributes
|
500R15N220KV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500R15N220KV4T
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 2.29 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.52 mm |
Alternate Parts for 500R15N220KV4T
This table gives cross-reference parts and alternative options found for 500R15N220KV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R15N220KV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0G0805220K1HRB | CAP,CERAMIC,22PF,50VDC,10% -TOL,10% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | 500R15N220KV4T vs C0G0805220K1HRB |
AN12CD0220KT6 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0805, | Kyocera AVX Components | 500R15N220KV4T vs AN12CD0220KT6 |
AD12CD0220KT6 | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.000022uF, 0805 | Kyocera AVX Components | 500R15N220KV4T vs AD12CD0220KT6 |
0805CG220K500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0805, | Fenghua (HK) Electronics Ltd | 500R15N220KV4T vs 0805CG220K500N |
0805CG220K500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0805, | Fenghua (HK) Electronics Ltd | 500R15N220KV4T vs 0805CG220K500NB |
C0G0805220K1HSB | CAP,CERAMIC,22PF,50VDC,10% -TOL,10% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | 500R15N220KV4T vs C0G0805220K1HSB |
AD12CD0220KT3 | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.000022uF, 0805 | Kyocera AVX Components | 500R15N220KV4T vs AD12CD0220KT3 |
0805H0500220KCQS02A5 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0805, | Knowles Capacitors | 500R15N220KV4T vs 0805H0500220KCQS02A5 |
0805Y0500220KAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | 500R15N220KV4T vs 0805Y0500220KAT |
AN12CD0220K2L | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0805, | Kyocera AVX Components | 500R15N220KV4T vs AN12CD0220K2L |