Part Details for AD12CD0220KT3 by Kyocera AVX Components
Overview of AD12CD0220KT3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD12CD0220KT3
AD12CD0220KT3 CAD Models
AD12CD0220KT3 Part Data Attributes
|
AD12CD0220KT3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD12CD0220KT3
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.000022uF, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | CECC32101-801 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AD12CD0220KT3
This table gives cross-reference parts and alternative options found for AD12CD0220KT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD12CD0220KT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805A0500220KCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | AD12CD0220KT3 vs 0805A0500220KCR |
0805J0500220KAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | AD12CD0220KT3 vs 0805J0500220KAT |
AC12CD0220K2K | CAP,CERAMIC,22PF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AD12CD0220KT3 vs AC12CD0220K2K |
0805CG220K500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0805, | Fenghua (HK) Electronics Ltd | AD12CD0220KT3 vs 0805CG220K500S |
0805H0500220KCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | AD12CD0220KT3 vs 0805H0500220KCB |
0805F0500220KCQS02A5 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0805, | Knowles Capacitors | AD12CD0220KT3 vs 0805F0500220KCQS02A5 |
0805J0500220KCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | AD12CD0220KT3 vs 0805J0500220KCR |
AC12CD0220K2L | CAP,CERAMIC,22PF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AD12CD0220KT3 vs AC12CD0220K2L |
0805F0500220KCQS02A | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0805, | Knowles Capacitors | AD12CD0220KT3 vs 0805F0500220KCQS02A |
0805A0500220KCTS02A | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0805, | Knowles Capacitors | AD12CD0220KT3 vs 0805A0500220KCTS02A |