Part Details for 500MXH56MEFCSN22X25 by Rubycon Corporation
Overview of 500MXH56MEFCSN22X25 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 500MXH56MEFCSN22X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-MXH56MEFCSN22X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.8000 / $4.3000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 56uF - 20% - 500VDC - 22mm dia x 25mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.5000 / $7.9100 | Buy Now |
Part Details for 500MXH56MEFCSN22X25
500MXH56MEFCSN22X25 CAD Models
500MXH56MEFCSN22X25 Part Data Attributes
|
500MXH56MEFCSN22X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
500MXH56MEFCSN22X25
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.502 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 630 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 500MXH56MEFCSN22X25
This table gives cross-reference parts and alternative options found for 500MXH56MEFCSN22X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500MXH56MEFCSN22X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HU2H560MEXS2WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 56uF, | Hitachi Ltd | 500MXH56MEFCSN22X25 vs HU2H560MEXS2WPPF |
HU2H560MRXS2WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 56uF, | Hitachi Ltd | 500MXH56MEFCSN22X25 vs HU2H560MRXS2WPEC |
NRLQW560M500V22X25SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 500MXH56MEFCSN22X25 vs NRLQW560M500V22X25SF |
HU2H560MCXS2WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 56uF, | Hitachi Ltd | 500MXH56MEFCSN22X25 vs HU2H560MCXS2WPPF |
LGN2H560MEKZ25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | 500MXH56MEFCSN22X25 vs LGN2H560MEKZ25 |
LGX2H560MELZ25 | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | 500MXH56MEFCSN22X25 vs LGX2H560MELZ25 |
HU2H560MEXS2WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 56uF, | Hitachi Ltd | 500MXH56MEFCSN22X25 vs HU2H560MEXS2WPEC |
LGN2H560MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | 500MXH56MEFCSN22X25 vs LGN2H560MERZGA |
HU2H560MRXS2WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 56uF, | Hitachi Ltd | 500MXH56MEFCSN22X25 vs HU2H560MRXS2WPPF |