Part Details for HU2H560MRXS2WPEC by Hitachi Ltd
Overview of HU2H560MRXS2WPEC by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HU2H560MRXS2WPEC
HU2H560MRXS2WPEC CAD Models
HU2H560MRXS2WPEC Part Data Attributes
|
HU2H560MRXS2WPEC
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HU2H560MRXS2WPEC
Hitachi Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 56uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
ESR | 1710 mΩ | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 480 mA | |
Series | HU | |
Terminal Pitch | 10 mm |
Alternate Parts for HU2H560MRXS2WPEC
This table gives cross-reference parts and alternative options found for HU2H560MRXS2WPEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HU2H560MRXS2WPEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HU2H560MEXS2WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 56uF, | Hitachi Ltd | HU2H560MRXS2WPEC vs HU2H560MEXS2WPPF |
500MXH56MEFCSN22X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | HU2H560MRXS2WPEC vs 500MXH56MEFCSN22X25 |
NRLQW560M500V22X25SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | HU2H560MRXS2WPEC vs NRLQW560M500V22X25SF |
HU2H560MCXS2WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 56uF, | Hitachi Ltd | HU2H560MRXS2WPEC vs HU2H560MCXS2WPPF |
LGN2H560MEKZ25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | HU2H560MRXS2WPEC vs LGN2H560MEKZ25 |
LGX2H560MELZ25 | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | HU2H560MRXS2WPEC vs LGX2H560MELZ25 |
HU2H560MEXS2WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 56uF, | Hitachi Ltd | HU2H560MRXS2WPEC vs HU2H560MEXS2WPEC |
LGN2H560MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | HU2H560MRXS2WPEC vs LGN2H560MERZGA |
HU2H560MRXS2WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 56uF, | Hitachi Ltd | HU2H560MRXS2WPEC vs HU2H560MRXS2WPPF |