Part Details for 500MXH100MEFCSN22X40 by Rubycon Corporation
Overview of 500MXH100MEFCSN22X40 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500MXH100MEFCSN22X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-XH100MEFCSN22X40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$2.0000 / $3.9200 | Order Now |
Part Details for 500MXH100MEFCSN22X40
500MXH100MEFCSN22X40 CAD Models
500MXH100MEFCSN22X40 Part Data Attributes
|
500MXH100MEFCSN22X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
500MXH100MEFCSN22X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 930 mA | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm |
Alternate Parts for 500MXH100MEFCSN22X40
This table gives cross-reference parts and alternative options found for 500MXH100MEFCSN22X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500MXH100MEFCSN22X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43644J6107M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | 500MXH100MEFCSN22X40 vs B43644J6107M062 |
MAL219319101E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, | Vishay Intertechnologies | 500MXH100MEFCSN22X40 vs MAL219319101E3 |
500MXG100MEFCSN22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 500MXH100MEFCSN22X40 vs 500MXG100MEFCSN22X40 |
MAL215989101E3 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Vishay Intertechnologies | 500MXH100MEFCSN22X40 vs MAL215989101E3 |
B43644J6107M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | 500MXH100MEFCSN22X40 vs B43644J6107M087 |
B43644J6107M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | 500MXH100MEFCSN22X40 vs B43644J6107M060 |
HU2H101MCXS5WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 100uF, | Hitachi Ltd | 500MXH100MEFCSN22X40 vs HU2H101MCXS5WPEC |
LGN2H101MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | 500MXH100MEFCSN22X40 vs LGN2H101MERZHA |
B43644J6107M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | 500MXH100MEFCSN22X40 vs B43644J6107M082 |
HU2H101MEXS5WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 100uF, | Hitachi Ltd | 500MXH100MEFCSN22X40 vs HU2H101MEXS5WPPF |