Part Details for 500D226M025BA5A by Vishay Sprague
Overview of 500D226M025BA5A by Vishay Sprague
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500D226M025BA5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
500D226M025BA5A-ND
|
DigiKey | CAP ALUM 22UF 20% 25V AXIAL TH Min Qty: 470 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8205 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1050 |
|
$1.3776 / $3.3600 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 25V, 20% +TOL, 20% -TOL, 22UF, THROUGH HOLE MOUNT | 840 |
|
$1.9500 / $4.5000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 25V, 20% +TOL, 20% -TOL, 22UF, THROUGH HOLE MOUNT | 290 |
|
$2.3490 / $5.8725 | Buy Now |
Part Details for 500D226M025BA5A
500D226M025BA5A CAD Models
500D226M025BA5A Part Data Attributes
|
500D226M025BA5A
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
500D226M025BA5A
Vishay Sprague
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 22 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0155 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 500D226M025BA5A
This table gives cross-reference parts and alternative options found for 500D226M025BA5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500D226M025BA5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500D226M025BA2A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 22 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 500D226M025BA5A vs 500D226M025BA2A |
AXL22M25TR16.3X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | 500D226M025BA5A vs AXL22M25TR16.3X13 |
AX22M25TB16.3X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | 500D226M025BA5A vs AX22M25TB16.3X13 |
AX22M25TB6.3X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | 500D226M025BA5A vs AX22M25TB6.3X13 |
AX22M25TR16.3X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | 500D226M025BA5A vs AX22M25TR16.3X13 |
GLA022M025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | Gemmy Electronics Co Ltd | 500D226M025BA5A vs GLA022M025 |
GLA1E220M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | Gemmy Electronics Co Ltd | 500D226M025BA5A vs GLA1E220M |
AX22M25TR266.3X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | 500D226M025BA5A vs AX22M25TR266.3X13 |
AXL22M25TR26.3X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | 500D226M025BA5A vs AXL22M25TR26.3X13 |
AX22M25TR26.3X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | 500D226M025BA5A vs AX22M25TR26.3X13 |