Part Details for AXL22M25TR16.3X13 by IBS Electronics Inc
Overview of AXL22M25TR16.3X13 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AXL22M25TR16.3X13
AXL22M25TR16.3X13 CAD Models
AXL22M25TR16.3X13 Part Data Attributes
|
AXL22M25TR16.3X13
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AXL22M25TR16.3X13
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 13 mm | |
Manufacturer Series | AXL | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | AXL | |
Terminal Pitch | 2.5 mm |
Alternate Parts for AXL22M25TR16.3X13
This table gives cross-reference parts and alternative options found for AXL22M25TR16.3X13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXL22M25TR16.3X13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXL22M25TB26.3X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | AXL22M25TR16.3X13 vs AXL22M25TB26.3X13 |
AXL22M25CF36.3X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | AXL22M25TR16.3X13 vs AXL22M25CF36.3X13 |
AX22M25TB6.3X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | AXL22M25TR16.3X13 vs AX22M25TB6.3X13 |
GLA022M025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | Gemmy Electronics Co Ltd | AXL22M25TR16.3X13 vs GLA022M025 |
AXL22M25TB16.3X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | AXL22M25TR16.3X13 vs AXL22M25TB16.3X13 |
500D226M025BA5A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 22 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | AXL22M25TR16.3X13 vs 500D226M025BA5A |
500D226M025BA2A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 22 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | AXL22M25TR16.3X13 vs 500D226M025BA2A |
500D226M025BA5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | AXL22M25TR16.3X13 vs 500D226M025BA5A |
AX22M25TB26.3X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | AXL22M25TR16.3X13 vs AX22M25TB26.3X13 |
NNA220M25V6.3X13 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED, CAN | NIC Components Corp | AXL22M25TR16.3X13 vs NNA220M25V6.3X13 |