Part Details for 500T3AW392KR4H by Johanson Dielectrics Inc
Overview of 500T3AW392KR4H by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500T3AW392KR4H
500T3AW392KR4H CAD Models
500T3AW392KR4H Part Data Attributes
|
500T3AW392KR4H
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500T3AW392KR4H
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 3010,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 3010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for 500T3AW392KR4H
This table gives cross-reference parts and alternative options found for 500T3AW392KR4H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500T3AW392KR4H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRR06B392KWA | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 3010, | KEMET Corporation | 500T3AW392KR4H vs SRR06B392KWA |
SRR06B392KGX | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 3010, | KEMET Corporation | 500T3AW392KR4H vs SRR06B392KGX |
8133Z0500392KXC31 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 3010, | Knowles Capacitors | 500T3AW392KR4H vs 8133Z0500392KXC31 |
8133Z0500392KXC30 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 3010, | Knowles Capacitors | 500T3AW392KR4H vs 8133Z0500392KXC30 |
8133Z0500392KXC32 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 3010, | Knowles Capacitors | 500T3AW392KR4H vs 8133Z0500392KXC32 |
VK30Y392KACECCTR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 3010, | Charcroft Electronics Ltd | 500T3AW392KR4H vs VK30Y392KACECCTR |
8133Z0500392KXC01 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 3010, | Knowles Capacitors | 500T3AW392KR4H vs 8133Z0500392KXC01 |
SRR06B392KGA | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 3010, | KEMET Corporation | 500T3AW392KR4H vs SRR06B392KGA |
VK30Y392KARCECCTR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 3010, | Charcroft Electronics Ltd | 500T3AW392KR4H vs VK30Y392KARCECCTR |
500T3AW392KR4HT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 3010, | Johanson Dielectrics Inc | 500T3AW392KR4H vs 500T3AW392KR4HT |