Part Details for 500T04N124KL6 by Advanced Monolythic Ceramics
Overview of 500T04N124KL6 by Advanced Monolythic Ceramics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 500T04N124KL6
500T04N124KL6 CAD Models
500T04N124KL6 Part Data Attributes
|
500T04N124KL6
Advanced Monolythic Ceramics
Buy Now
Datasheet
|
Compare Parts:
500T04N124KL6
Advanced Monolythic Ceramics
CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.12 uF, SURFACE MOUNT, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | GULL WING |
Alternate Parts for 500T04N124KL6
This table gives cross-reference parts and alternative options found for 500T04N124KL6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500T04N124KL6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR32NPO124K2G3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.12uF, Surface Mount | Presidio Components Inc | 500T04N124KL6 vs PR32NPO124K2G3 |
500P04N124KL4 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.12uF, Surface Mount, | Johanson Dielectrics Inc | 500T04N124KL6 vs 500P04N124KL4 |
500P04NKL3 | CAPACITOR, CERAMIC, 50V, C0G, 0.12uF, SURFACE MOUNT | Johanson Dielectrics Inc | 500T04N124KL6 vs 500P04NKL3 |
500T04N124KL3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.12uF, Surface Mount, CHIP | Johanson Dielectrics Inc | 500T04N124KL6 vs 500T04N124KL3 |
500T04N124KL4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.12uF, Surface Mount, DIP | Johanson Dielectrics Inc | 500T04N124KL6 vs 500T04N124KL4 |