Part Details for PR32NPO124K2G3 by Presidio Components Inc
Overview of PR32NPO124K2G3 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR32NPO124K2G3
PR32NPO124K2G3 CAD Models
PR32NPO124K2G3 Part Data Attributes
|
PR32NPO124K2G3
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
PR32NPO124K2G3
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.12uF, Surface Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | GULL WING |
Alternate Parts for PR32NPO124K2G3
This table gives cross-reference parts and alternative options found for PR32NPO124K2G3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR32NPO124K2G3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500T04N124KL6 | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.12 uF, SURFACE MOUNT, CHIP | Advanced Monolythic Ceramics | PR32NPO124K2G3 vs 500T04N124KL6 |
500P04N124KL4 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.12uF, Surface Mount, | Johanson Dielectrics Inc | PR32NPO124K2G3 vs 500P04N124KL4 |
500P04NKL3 | CAPACITOR, CERAMIC, 50V, C0G, 0.12uF, SURFACE MOUNT | Johanson Dielectrics Inc | PR32NPO124K2G3 vs 500P04NKL3 |
500T04N124KL3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.12uF, Surface Mount, CHIP | Johanson Dielectrics Inc | PR32NPO124K2G3 vs 500T04N124KL3 |
500T04N124KL4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.12uF, Surface Mount, DIP | Johanson Dielectrics Inc | PR32NPO124K2G3 vs 500T04N124KL4 |