Part Details for 500S49W473KV3E by Johanson Dielectrics Inc
Overview of 500S49W473KV3E by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500S49W473KV3E
500S49W473KV3E CAD Models
500S49W473KV3E Part Data Attributes
|
500S49W473KV3E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500S49W473KV3E
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Custom Sizes, Voltages, and Values | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 500S49W473KV3E
This table gives cross-reference parts and alternative options found for 500S49W473KV3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500S49W473KV3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500S49W473KV3S | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1825, | Johanson Dielectrics Inc | 500S49W473KV3E vs 500S49W473KV3S |
500S49W473KY3H | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1825, | Johanson Dielectrics Inc | 500S49W473KV3E vs 500S49W473KY3H |
MQ135C473KGJ1A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 500S49W473KV3E vs MQ135C473KGJ1A |
MQ135C473KG71A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 500S49W473KV3E vs MQ135C473KG71A |
MQ135C473KGT6A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 500S49W473KV3E vs MQ135C473KGT6A |
MQ135C473KGB6A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 500S49W473KV3E vs MQ135C473KGB6A |
MQ135C473KGB1A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 500S49W473KV3E vs MQ135C473KGB1A |
500S49W473KV4H | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1825, | Johanson Dielectrics Inc | 500S49W473KV3E vs 500S49W473KV4H |
500S49W473KY6E | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1825, | Johanson Dielectrics Inc | 500S49W473KV3E vs 500S49W473KY6E |
500S49W473KY6S | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1825, | Johanson Dielectrics Inc | 500S49W473KV3E vs 500S49W473KY6S |