Part Details for MQ135C473KG71A by Kyocera AVX Components
Overview of MQ135C473KG71A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ135C473KG71A
MQ135C473KG71A CAD Models
MQ135C473KG71A Part Data Attributes
|
MQ135C473KG71A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MQ135C473KG71A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1825, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Length | 6.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 4.5 mm |
Alternate Parts for MQ135C473KG71A
This table gives cross-reference parts and alternative options found for MQ135C473KG71A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ135C473KG71A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500S49W473KV3S | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1825, | Johanson Dielectrics Inc | MQ135C473KG71A vs 500S49W473KV3S |
500S49W473KY3H | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1825, | Johanson Dielectrics Inc | MQ135C473KG71A vs 500S49W473KY3H |
MQ135C473KGJ1A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | MQ135C473KG71A vs MQ135C473KGJ1A |
500S49W473KV3E | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1825, | Johanson Dielectrics Inc | MQ135C473KG71A vs 500S49W473KV3E |
MQ135C473KGT6A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | MQ135C473KG71A vs MQ135C473KGT6A |
MQ135C473KGB6A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | MQ135C473KG71A vs MQ135C473KGB6A |
MQ135C473KGB1A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | MQ135C473KG71A vs MQ135C473KGB1A |
500S49W473KV4H | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1825, | Johanson Dielectrics Inc | MQ135C473KG71A vs 500S49W473KV4H |
500S49W473KY6E | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1825, | Johanson Dielectrics Inc | MQ135C473KG71A vs 500S49W473KY6E |
500S49W473KY6S | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1825, | Johanson Dielectrics Inc | MQ135C473KG71A vs 500S49W473KY6S |