Part Details for 500S47N683JV6H by Johanson Dielectrics Inc
Overview of 500S47N683JV6H by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500S47N683JV6H
500S47N683JV6H CAD Models
500S47N683JV6H Part Data Attributes
|
500S47N683JV6H
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500S47N683JV6H
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Custom Sizes, Voltages, Values Available | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 5.72 mm | |
Manufacturer Series | 500S47 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Series | S47(NP0, 50V) | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5.08 mm |
Alternate Parts for 500S47N683JV6H
This table gives cross-reference parts and alternative options found for 500S47N683JV6H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500S47N683JV6H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500S47N683JV4H | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 2220, CHIP | Johanson Dielectrics Inc | 500S47N683JV6H vs 500S47N683JV4H |
22205A683JA14A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 500S47N683JV6H vs 22205A683JA14A |
M3253508E1A683JVTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 2220, | KEMET Corporation | 500S47N683JV6H vs M3253508E1A683JVTB |
500S47N683JY4E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 2220, CHIP | Johanson Dielectrics Inc | 500S47N683JV6H vs 500S47N683JY4E |
M3253508E1A683JRTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 2220, | KEMET Corporation | 500S47N683JV6H vs M3253508E1A683JRTB |
500S47N683JY6H | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 2220, CHIP | Johanson Dielectrics Inc | 500S47N683JV6H vs 500S47N683JY6H |
M3253508E1A683JZTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 2220, | KEMET Corporation | 500S47N683JV6H vs M3253508E1A683JZTB |
M3253508E1A683JGTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 2220, | KEMET Corporation | 500S47N683JV6H vs M3253508E1A683JGTB |
500S47N683JY4H | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 2220, CHIP | Johanson Dielectrics Inc | 500S47N683JV6H vs 500S47N683JY4H |
500S47N683JV6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 2220, CHIP | Johanson Dielectrics Inc | 500S47N683JV6H vs 500S47N683JV6E |