Part Details for 500S41N272JP4 by Johanson Dielectrics Inc
Overview of 500S41N272JP4 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500S41N272JP4
500S41N272JP4 CAD Models
500S41N272JP4 Part Data Attributes
|
500S41N272JP4
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500S41N272JP4
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel;-56/+22% TC, 0.0027uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e4 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 2.41 mm |
Alternate Parts for 500S41N272JP4
This table gives cross-reference parts and alternative options found for 500S41N272JP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500S41N272JP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500S41N272JP6W | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel;-56/+22% TC, 0.0027uF, 1210, | Johanson Dielectrics Inc | 500S41N272JP4 vs 500S41N272JP6W |
500S41N272JV4E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1210, | Johanson Dielectrics Inc | 500S41N272JP4 vs 500S41N272JV4E |
1210N272J500N | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1210, | Hitano Enterprise Corp | 500S41N272JP4 vs 1210N272J500N |
500S41N272JP4W | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel;-56/+22% TC, 0.0027uF, 1210, | Johanson Dielectrics Inc | 500S41N272JP4 vs 500S41N272JP4W |
1210NP0272JT2AR | CAP,CERAMIC,2.7NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | American Technical Ceramics Corp | 500S41N272JP4 vs 1210NP0272JT2AR |
1210NPO272JT2AR | CAP,CERAMIC,2.7NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | American Technical Ceramics Corp | 500S41N272JP4 vs 1210NPO272JT2AR |
500S41N272JV4U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1210, | Johanson Dielectrics Inc | 500S41N272JP4 vs 500S41N272JV4U |
500S41N272JV6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1210, | Johanson Dielectrics Inc | 500S41N272JP4 vs 500S41N272JV6E |
1210NPO272JT2SR | CAP,CERAMIC,2.7NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | American Technical Ceramics Corp | 500S41N272JP4 vs 1210NPO272JT2SR |
DSU1210C272JN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1210, | Dubilier | 500S41N272JP4 vs DSU1210C272JN |