Part Details for 1210NPO272JT2AR by American Technical Ceramics Corp
Overview of 1210NPO272JT2AR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 1210NPO272JT2AR
1210NPO272JT2AR CAD Models
1210NPO272JT2AR Part Data Attributes
|
1210NPO272JT2AR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
1210NPO272JT2AR
American Technical Ceramics Corp
CAP,CERAMIC,2.7NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Manufacturer Series | 1210(50V,NP0) | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | NP0 | |
Size Code | 1210 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 2.5 mm |
Alternate Parts for 1210NPO272JT2AR
This table gives cross-reference parts and alternative options found for 1210NPO272JT2AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210NPO272JT2AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500S41N272JP6W | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel;-56/+22% TC, 0.0027uF, 1210, | Johanson Dielectrics Inc | 1210NPO272JT2AR vs 500S41N272JP6W |
500S41N272JV4E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1210, | Johanson Dielectrics Inc | 1210NPO272JT2AR vs 500S41N272JV4E |
1210N272J500N | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1210, | Hitano Enterprise Corp | 1210NPO272JT2AR vs 1210N272J500N |
500S41N272JP4W | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel;-56/+22% TC, 0.0027uF, 1210, | Johanson Dielectrics Inc | 1210NPO272JT2AR vs 500S41N272JP4W |
1210NP0272JT2AR | CAP,CERAMIC,2.7NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | American Technical Ceramics Corp | 1210NPO272JT2AR vs 1210NP0272JT2AR |
500S41N272JV4U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1210, | Johanson Dielectrics Inc | 1210NPO272JT2AR vs 500S41N272JV4U |
500S41N272JV6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1210, | Johanson Dielectrics Inc | 1210NPO272JT2AR vs 500S41N272JV6E |
1210NPO272JT2SR | CAP,CERAMIC,2.7NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | American Technical Ceramics Corp | 1210NPO272JT2AR vs 1210NPO272JT2SR |
DSU1210C272JN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1210, | Dubilier | 1210NPO272JT2AR vs DSU1210C272JN |
1210NPO272JW2SR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 1210, | American Technical Ceramics Corp | 1210NPO272JT2AR vs 1210NPO272JW2SR |