Part Details for 500R632T400DE1FS by Cornell Dubilier Electronics Inc
Overview of 500R632T400DE1FS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500R632T400DE1FS
500R632T400DE1FS CAD Models
500R632T400DE1FS Part Data Attributes
|
500R632T400DE1FS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
500R632T400DE1FS
Cornell Dubilier Electronics Inc
CAP,AL2O3,6.3MF,400VDC,10% -TOL,50% +TOL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 6300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 13.6 mΩ | |
Length | 130.942 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 26000 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 500R632T400DE1FS
This table gives cross-reference parts and alternative options found for 500R632T400DE1FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R632T400DE1FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R632T400DE1HP | CAP,AL2O3,6.3MF,400VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 500R632T400DE1FS vs 500R632T400DE1HP |
500R632T400DE2H | CAP,AL2O3,6.3MF,400VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 500R632T400DE1FS vs 500R632T400DE2H |
500R632T400DE1GS | CAP,AL2O3,6.3MF,400VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 500R632T400DE1FS vs 500R632T400DE1GS |
500R632T400DE1HS | CAP,AL2O3,6.3MF,400VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 500R632T400DE1FS vs 500R632T400DE1HS |
500R632T400DE2HP | CAP,AL2O3,6.3MF,400VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 500R632T400DE1FS vs 500R632T400DE2HP |
500R632T400DE1H | CAP,AL2O3,6.3MF,400VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 500R632T400DE1FS vs 500R632T400DE1H |
500R632T400DE1A | CAP,AL2O3,6.3MF,400VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 500R632T400DE1FS vs 500R632T400DE1A |
500R632T400DE2GP | CAP,AL2O3,6.3MF,400VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 500R632T400DE1FS vs 500R632T400DE2GP |
500R632T400DE1ES | CAP,AL2O3,6.3MF,400VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 500R632T400DE1FS vs 500R632T400DE1ES |
500R632T400DE2EP | CAP,AL2O3,6.3MF,400VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 500R632T400DE1FS vs 500R632T400DE2EP |