Part Details for 500R632T400DE2EP by Cornell Dubilier Electronics Inc
Overview of 500R632T400DE2EP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500R632T400DE2EP
500R632T400DE2EP CAD Models
500R632T400DE2EP Part Data Attributes
|
500R632T400DE2EP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
500R632T400DE2EP
Cornell Dubilier Electronics Inc
CAP,AL2O3,6.3MF,400VDC,10% -TOL,50% +TOL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 6300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 13.6 mΩ | |
Length | 130.942 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 26000 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 500R632T400DE2EP
This table gives cross-reference parts and alternative options found for 500R632T400DE2EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R632T400DE2EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R632T400DE2BS | CAP,AL2O3,6.3MF,400VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 500R632T400DE2EP vs 500R632T400DE2BS |
500R632T400DE2HS | CAP,AL2O3,6.3MF,400VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 500R632T400DE2EP vs 500R632T400DE2HS |
500R632T400DE1DP | CAP,AL2O3,6.3MF,400VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 500R632T400DE2EP vs 500R632T400DE1DP |
500R632T400DE1E | CAP,AL2O3,6.3MF,400VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 500R632T400DE2EP vs 500R632T400DE1E |
500R632T400DE2FS | CAP,AL2O3,6.3MF,400VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 500R632T400DE2EP vs 500R632T400DE2FS |
500R632T400DE1BS | CAP,AL2O3,6.3MF,400VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 500R632T400DE2EP vs 500R632T400DE1BS |
500R632T400DE1HP | CAP,AL2O3,6.3MF,400VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 500R632T400DE2EP vs 500R632T400DE1HP |
500R632T400DE1F | CAP,AL2O3,6.3MF,400VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 500R632T400DE2EP vs 500R632T400DE1F |
500R632T400DE1DS | CAP,AL2O3,6.3MF,400VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 500R632T400DE2EP vs 500R632T400DE1DS |
500R632T400DE2DP | CAP,AL2O3,6.3MF,400VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 500R632T400DE2EP vs 500R632T400DE2DP |