Part Details for 500R07S3R6CT4S by Johanson Technology Inc
Overview of 500R07S3R6CT4S by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500R07S3R6CT4S
500R07S3R6CT4S CAD Models
500R07S3R6CT4S Part Data Attributes
|
500R07S3R6CT4S
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
500R07S3R6CT4S
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000036uF, SURFACE MOUNT, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e0 | |
Length | 1.12 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.9445% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 6.9445% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.61 mm |
Alternate Parts for 500R07S3R6CT4S
This table gives cross-reference parts and alternative options found for 500R07S3R6CT4S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07S3R6CT4S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04025U3R6C4T2A | Ceramic Capacitor, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402 | Kyocera AVX Components | 500R07S3R6CT4S vs 04025U3R6C4T2A |
500R07S3R6CV4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000036 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 500R07S3R6CT4S vs 500R07S3R6CV4Y |
0402J0503P60CQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | 500R07S3R6CT4S vs 0402J0503P60CQT |
04025U3R6C4T4A | Ceramic Capacitor, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402 | Kyocera AVX Components | 500R07S3R6CT4S vs 04025U3R6C4T4A |
500R07S3R6CV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500R07S3R6CT4S vs 500R07S3R6CV4Y |
0402H0503P60CQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 500R07S3R6CT4S vs 0402H0503P60CQB |
GMC04CG3R6C50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | 500R07S3R6CT4S vs GMC04CG3R6C50NT |
KAQ05ACG1H3R6CH | Ceramic Capacitor, Ceramic, 50V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 500R07S3R6CT4S vs KAQ05ACG1H3R6CH |
500R07S3R6CV4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500R07S3R6CT4S vs 500R07S3R6CV4S |
0402A0503P60CQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 500R07S3R6CT4S vs 0402A0503P60CQT |