Part Details for 0402A0503P60CQT by Knowles Capacitors
Overview of 0402A0503P60CQT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402A0503P60CQT
0402A0503P60CQT CAD Models
0402A0503P60CQT Part Data Attributes
|
0402A0503P60CQT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402A0503P60CQT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.9444% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 6.9444% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402A0503P60CQT
This table gives cross-reference parts and alternative options found for 0402A0503P60CQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402A0503P60CQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S3R6CV4T | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | 0402A0503P60CQT vs 500R07S3R6CV4T |
0402N3R6C500VW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Knowles Capacitors | 0402A0503P60CQT vs 0402N3R6C500VW |
0402N3R6C500NHW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Knowles Capacitors | 0402A0503P60CQT vs 0402N3R6C500NHW |
VJ0402D3R6CLAAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Vishay Intertechnologies | 0402A0503P60CQT vs VJ0402D3R6CLAAP |
CL05C3R6CB5NNND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.94% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | 0402A0503P60CQT vs CL05C3R6CB5NNND |
CMC-050/3R6CN0402WFF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP | Tecate Group | 0402A0503P60CQT vs CMC-050/3R6CN0402WFF |
0402N3R6C500PHW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Knowles Capacitors | 0402A0503P60CQT vs 0402N3R6C500PHW |
0402N3R6C500PHW-HK | Ceramic Capacitor, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Knowles Capacitors | 0402A0503P60CQT vs 0402N3R6C500PHW-HK |
MC0402COG3R6C500NB | Ceramic Capacitor, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Metuchen Capacitors Inc | 0402A0503P60CQT vs MC0402COG3R6C500NB |
MK02573R6CAT9A | Fixed Capacitor, | Kyocera AVX Components | 0402A0503P60CQT vs MK02573R6CAT9A |